T3735 450 | C.K Tools

Stillson pipe wrench, 405 mm, jaw opening 90 mm/3.54 inch, T3735 450

Order No.: 03L3859
EAN: 5013969032024
MPN:
T3735 450
T3735 450 C.K Tools Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
62.713 € *
Available: 0 pcs.
Available in 14 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
62.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.713 €

- High quality drop forged steel construction with hardened & tempered jaws for strength & durability

- Patented head design for high torque performance

- Non slip, durable paint finish for grip and control

- Capacity: 55 mm

- Overall length: 450 mm

Technical specifications
Version Stillson-Rohrzange
1000V Insulated No
Jaw opening (mm) 90 mm
Jaw opening (inch) 3,54 Zoll
Length 405 mm
Weight 1764 g
Logistics
Country of origin ES
Customs tariff number 82041200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes