T6202 044 | C.K Tools

Pocket scale, 20 kg/0.5 kg, T6202 044

Order No.: 03L4512
EAN: 5013969629705
MPN:
T6202 044
T6202 044 C.K Tools Weighing Scales
Image may differ
Unit Price (€ / pc.)
8.4609 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
8.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4609 €

- Brassed scale

- Black lacquered body

- Tinned hook & ring for corrosion resistance

- Calibrated in 1lb/0.5Kg divisions.

- Capacity: 20 kg / 44 lb

Technical specifications
Readability 0,5 kg
Product type Taschenwaage
Weighing Capacity 20 kg
Logistics
Country of origin DE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes