T6202 066 | C.K Tools
Pocket scale, 30 kg/0.5 kg, T6202 066
Order No.: 03L4514
EAN: 5013969629903
MPN:
T6202 066
Unit Price (€ / pc.)
9.6747 € *
Available: 14 pcs.
Available in 7 Days: 30 pcs. - if ordered today
- Brassed scale
- Black lacquered body
- Tinned hook & ring for corrosion resistance
- Calibrated in 1lb/0.5Kg divisions.
- Capacity: 30 kg / 66 lb
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pocket scale | |
| Weighing Capacity | 30 kg | |
| Readability | 0.5 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |