T6202 112 | C.K Tools
Pocket scale, 50 kg/0.5 kg, T6202 112
Order No.: 03L4516
EAN: 5013969630107
MPN:
T6202 112
Unit Price (€ / pc.)
15.4819 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Brassed scale
- Black lacquered body
- Tinned hook & ring for corrosion resistance
- Calibrated in 1lb/0.5Kg divisions.
- Capacity: 50 kg / 112 lb
Technical specifications
Readability | 0,5 kg | |
Product type | Taschenwaage | |
Weighing Capacity | 50 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |