T9421R | C.K Tools
LED-inspection lamp, 240 lm, rechargeable, IP54, T9421R
Order No.: 03L4877
EAN: 5013969244656
MPN:
T9421R
As an alternative, we recommend the following item:

LED-inspection lamp, 240 lm, rechargeable, T9423USB
Order No.: 05L6853
Manufacturer: C.K Tools
per pc. 11.9476 € *
*incl. VAT plus shipping costs
- High Power 240 Lumen COB-LED with additional torch light
- Wide flood beam
- 3 Lighting modes: high, dimmed, torch light
- Swivelling magnetic base
- Integrated hanging hook and belt clip
- Water & dirt resistant, tested to IP54
- Micro USB rechargeable (supplied with USB cable & UK mains charger)
- Battery life indicator
- Battery life: high - 3hrs, dimmed - 10hrs, torch light - 25hrs
- Including Rechargeable 3.7V 2.2Ah Li-Ion Battery
Technical specifications
Illuminant type | LED | |
Batteries | Li-Ionen | |
Explosion Safe | No | |
Shell Material | Kunststoff | |
Luminous flux | 240 lm | |
Degree of protection (IP) | IP54 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |