T9424USB | C.K Tools

LED-inspection lamp, 240 lm, rechargeable, T9424USB

Order No.: 05L6854
EAN: 5013969247565
MPN:
T9424USB
T9424USB C.K Tools Workplace Lamps
Image may differ
Unit Price (€ / pc.)
52.7884 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
52.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.7884 €

COB inspection lamp 240 lumens rechargeable.

Size: 130 x 27 x 41 mm. With integrated magnet, clamp and suspension hook.

Technical specifications
Illuminant type LED
Batteries Li-Ionen
Width 27 mm
Explosion Safe No
Shell Material Kunststoff
Length 130 mm
Luminous flux 240 lm
Depth 41 mm
Rechargeable Yes
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes