T9425USB | C.K Tools
LED-inspection lamp, 400 lm, rechargeable, T9425USB
Order No.: 05L6855
EAN: 5013969247572
MPN:
T9425USB
Unit Price (€ / pc.)
78.5995 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
78.60 € *
Price list
Quantity
Price per unit*
1 pcs.
78.5995 €
5 pcs.
73.8871 €
15 pcs.
71.0549 €
50 pcs.
67.9133 €
150 pcs.
65.0811 €
*incl. VAT plus shipping costs
**Subject to prior sale
COB Inspection light 400 - Rechargeable
Size: 158 x 31 x 66 mm. With integrated magnet, clamp and suspension hook.
Technical specifications
Illuminant type | LED | |
Batteries | Li-Ionen | |
Width | 31 mm | |
Explosion Safe | No | |
Shell Material | Kunststoff | |
Length | 158 mm | |
Luminous flux | 400 lm | |
Depth | 46 mm | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |