T9427USB | C.K Tools
LED-inspection light, MIDI, 400 lm, rechargeable, IP54, T9427USB
Order No.: 05L7113
EAN: 5013969249491
MPN:
T9427USB
Unit Price (€ / pc.)
48.4925 € *
Available: 3 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
LED Inspection Light, T9427USB, C.K Tools
The T9427USB is a high powered Inspection light with dual function LED. IK07 moulded design for exceptional durability. Tactile on/off mode switch. CKlearView LED for accurate colour rendering. 400 lm main light with eco mode (250 lm). 100 lm torch light. Flexible 180° folding design with magnetic base. Retractable 360° rotating hook. IP54 rated against dust and water ingress. 3.7V 2600 mAh Li-ion battery for up to 5 hours runtime. Battery level indicator. USB-C rechargeable in 3.5 hours (cable included).
Technical specifications
Illuminant type | LED | |
Version | MIDI | |
Batteries | Li-Ionen | |
Width | 51 mm | |
Length | 199 mm | |
Luminous flux | 400 lm | |
Degree of protection (IP) | IP54 | |
Depth | 36 mm | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |