T9428USB | C.K Tools

LED-inspection light, MAXI, 700 lm, rechargeable, IP65, T9428USB

Order No.: 05L7114
EAN: 5013969249507
MPN:
T9428USB
T9428USB C.K Tools Workplace Lamps Image 1
T9428USB C.K Tools Workplace Lamps Image 2
T9428USB C.K Tools Workplace Lamps Image 3
Image may differ
Unit Price (€ / pc.)
60.571 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
60.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.571 €

LED Inspection Light, T9428USB, C.K Tools

The T9428USB is a high powered inspection light with dual function LED. IK07 moulded design for exceptional durability. Tactile on/off mode switch. CKlearView LED for accurate colour rendering. 700 lm dimmable main light with eco mode (175 lm). 150 lm torch light. Flexible 180° folding design with magnetic base. Retractable 360° rotating hook. IP65 rated against dust and water ingress. 3.7 V 2600 mAh Li-ion battery for up to 8.0 hours runtime. Battery level indicator. USB-C rechargeable in 3.5 hours (cable included).

Technical specifications
Illuminant type LED
Version MAXI
Batteries Li-Ionen
Width 61 mm
Length 268 mm
Luminous flux 700 lm
Degree of protection (IP) IP65
Depth 42 mm
Rechargeable Yes
Logistics
Country of origin CN
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes