T9750USB | C.K Tools
Working lamp, with magnet, 300 lm, IP54, T9750USB
Order No.: 08L0096
EAN: 5013969250695
MPN:
T9750USB
Unit Price (€ / pc.)
27.6675 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
27.67 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6675 €
5 pcs.
24.9067 €
10 pcs.
22.4196 €
*incl. VAT plus shipping costs
**Subject to prior sale
Folding work light, T9750USB, C.K Tools
Folding work light 300lm, flexible 360° folding design with magnetic base.
Features
- IK07 moulded design for exceptional durability
- 3.7V 1500mAh Li-ion battery for up to 8.5 hours runtime
- Battery level indicator
- Tactile on/off mode switch
Technical specifications
Version | mit Magnet | |
Batteries | 3,7 V 1500 mAh | |
Width | 33 mm | |
Length | 127 mm | |
Luminous flux | 300 lm | |
Degree of protection (IP) | IP54 | |
Depth | 69 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |