100100-4004 | C & K
Pushbutton switch, 4 pole, black, unlit , 0.5 A/30 V, 100100-4004
Unit Price (€ / pc.)
13.2447 € *
Available: 0 pcs.
Available in 5 Days: 95 pcs.
Leadtime: 14 Weeks **
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
15 pcs.
13.2447 €
40 pcs.
13.0067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single power switches, type C & K F.
With CO contacts; Breaking capacity: 0.5 A at 30 VDC. Optionally for PCB mounting or wiring. Corresponding buttons are described below (please order separately).
Type: 4-pole
Technical specifications
beleuchtet | No | |
Farbe Betätiger | schwarz | |
Polzahl | 4-polig | |
Schaltleistung | 0,5 A/30 V |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |