170100-2501 | C & K

Pushbutton, 2 pole, orange, unlit , 0.5 A/125 V, mounting Ø 14 mm, 170100-2501

Order No.: 15G460
EAN: 4099889193657
MPN:
170100-2501
ZFAFA200BKOG2UEE
Series: NE-18
170100-2501 C & K Pushbutton Switches Image 1
170100-2501 C & K Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
26.2395 € *
Available: 3 pcs.
Leadtime: 14 Weeks **
Total Price:
26.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.2395 €

Single power switches, with status indicator, type C & K ZFA.

With CO contacts and 14 mm bushing mount. Optional PCB mounting or wiring. Black button with clearly visible color signal (MF) when pressed.

Type: FA200BKOG2UEE, double-pole, MF, red

Technical specifications
Connection Leiterplattenstift
Design rund
Printed No
illuminated No
Installation diameter 14 mm
Actuator colour orange
contact surface versilbert
Pin number 2-polig
Latching switching function tastend
Breaking capacity 0,5 A/125 V
Logistics
Country of origin CR
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes