170100-4503 | C & K
Pushbutton, 4 pole, green, unlit , 0.5 A/125 V, mounting Ø 14 mm, 170100-4503
Unit Price (€ / pc.)
32.6893 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 14 Weeks **
Single power switches, with status indicator, type C & K ZFA.
With CO contacts and 14 mm bushing mount. Optional PCB mounting or wiring. Black button with clearly visible color signal (MF) when pressed.
Type: FA200BKGN4UEE, 4-pole MF, green
Technical specifications
Connection | Leiterplattenstift | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 14 mm | |
Actuator colour | grün | |
contact surface | versilbert | |
Pin number | 4-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,5 A/125 V |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |