170100-7573 | C & K

Pushbutton, 2 pole, green, unlit , 6 A/250 V, mounting Ø 14 mm, 170100-7573

Order No.: 15G482
EAN: 4099889193671
MPN:
170100-7573
ZNE18FA200BKGN2UEE
Series: NE-18
170100-7573 C & K Pushbutton Switches Image 1
170100-7573 C & K Pushbutton Switches Image 2
Image may differ
Unit Price (€ / pc.)
32.2133 € *
Available: 23 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 18 Weeks **
Total Price:
32.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.2133 €

Pushbutton switches with status indicator, type C & K ZNE 18.

Double-pole; Breaking capacity: 4.0 A at 250 VAC. CO contacts and 14 mm bushing mount. Optional PCB mounting or wiring. Black button with clearly visible color marking (MF) when pressed.

Type: FA200BKGN2UEE, MF, green

Technical specifications
Connection Leiterplattenstift
Design rund
Printed No
illuminated No
Installation diameter 14 mm
Actuator colour grün
contact surface versilbert
Pin number 2-polig
Latching switching function tastend
Breaking capacity 6 A/250 V
Logistics
Country of origin CR
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes