NP8E2D203QE | C & K

Pushbutton, 1 pole, black, unlit , 5 A/32 V, mounting Ø 12.3 mm, IP68, NP8E2D203QE

Order No.: 12G3195
EAN: 4099889191202
MPN:
NP8E2D203QE
Series: NP
NP8E2D203QE C & K Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
40.7932 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 14 Weeks **
Total Price:
203.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
40.7932 €

Pushbutton switch, NP8E2D203QE, C & K

Sealed industrial push button switch with with IP68 protection class. This push button is a single pole double throw (SPDT) momentary switch. It is a simple type of push button which is used when some kind of action is required to be carried out in a machine.

Features

  • 1,000,000 life cycle
  • Capable of up to 5A resistive load
Technical specifications
Connection Lötanschluss
Design rund
Printed No
illuminated No
Installation diameter 12.3 mm
Actuator colour schwarz
contact surface versilbert
Pin number 1-polig
Latching switching function tastend
Breaking capacity 5 A/32 V
Protection class IP68
Vandal-proof No
Logistics
Country of origin CN
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes