DA102J11S215PQF | C & K
Rocker switch, white, 1 pole, On-Off, off switch, 10 A/250 VAC, 16 A/125 VAC, unlit, printed, DA102J11S215PQF
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Available in 5 Days: 800 pcs.
Leadtime: 24 Weeks **
Total Price:
258.83 € *
Price list
Quantity
Price per unit*
150 pcs.
1.7255 €
300 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rocker switch, DA102J11S215PQF, C&K
Single pole rocker switch is perfect for harsh environments because of their IP54 splash proof rubber boot option and guards that prevent accidental actuation.
Features
- Guards to prevent accidental actuation
- IP54 splash proof rubber boot option
- Momentary and maintained functions
Technical specifications
Connection | Steckanschluss | |
Design | rechteckig | |
Printed | Yes | |
illuminated | No | |
Actuator colour | weiß | |
contact surface | versilbert | |
min. Geräteausschnitt | 19,2 x 13 mm | |
Pin number | 1-polig | |
Latching switching function | Ausschalter | |
Breaking capacity | 10 A/250 VAC, 16 A/125 VAC | |
Shift position | Ein-Aus | |
Wall thickness | 0,75 bis 3 mm |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |