RTAP31S12M25NS | C & K
Step rotary switches, 1 pole, 12 stage, 30°, interrupting, 150 mA, 60 V, RTAP31S12M25NS
Multistep rotary switches, type C & K RTA.
For PCB mounting, with M10 x 0.75 bushing mount, shaft with screwdriver slot; Length: 25 mm. Diameter: 6.0 mm. Index angle: 30°. Breaking capacity: max. 5.0 VA. Rated voltage: 60 V/50 Hz. Switching current: max. 150 mA. Contact resistance: max. 150 mohm. Dielectric strength: 500 V/50 Hz. Bounce time: max. 5.0 ms. Actuating torque: 5.0 N/cm ±20%. Housing material: PETP. Fixed contacts and connections: brass, with silver-plating on nickel primer. Operating temperatures: –20 to +70 °C. Note: corresponding index pins are available on separate order.
Technical attributes (type, switch positions, number of levels): RTAP31S12M 25NS, 1 x 12 contacts, 1
| Filter | Property | Value |
|---|---|---|
| Product type | step rotary switches | |
| Pin number | 1 pole | |
| Switching angle | 30 ° | |
| Number of steps | 12 | |
| Connection | PCB connection | |
| Switching Mode | interrupting | |
| Breaking capacity | 5 VA | |
| switching current | 150 mA | |
| Rated voltage | 60 V |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365015 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |