JS202011CQN | C & K
Slide switch, On-On, 2 pole, straight, 300 mA/6 VDC, JS202011CQN
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 20 Weeks **
Slide switch, JS202011CQN, C&K
Sub-Miniature slide switch, low profile, positive detent, IR reflow to 260º solder profile.
Technical specifications
Connection | Leiterplattenstift | |
Version | Schiebeschalter | |
Design | gerade | |
Actuation | oben | |
contact surface | versilbert | |
Pin number | 2-polig | |
Grid | 2.5 mm | |
Breaking capacity | 300 mA/6 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |