RTF16R0S | C & K
Encoding rotary switch, 16 pole, hexadecimal, straight, 0.1 A/5 VDC, RTF16R0S
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 12 Weeks **
DIP Switch, RTF16R0S, C&K
C&K RTF DIP Switch offers the most compact low profile DIP switch. It has new design with different actuators and different terminations, with IP67 protection class.
Features
- Compact DIP Switch
- Design with different actuators
- Low profile
Technical specifications
Connection | Gull-wing | |
Version | Kodier-Drehschalter | |
Design | gerade | |
Actuation | oben | |
Coding | Hexadezimal | |
contact surface | vergoldet | |
Pin number | 16-polig | |
Grid | 2.54 mm | |
Breaking capacity | 0,1 A/5 VDC |
Download
Logistics
Country of origin | KR |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |