TDA10H0SB1 | C & K
DIP switche, Off-On, 10 pole, straight, 25 mA/24 VDC, TDA10H0SB1
Unit Price (€ / pc.)
8.7227 € *
Available: 0 pcs.
Available in 5 Days: 36 pcs.
Leadtime: 48 Weeks **
Total Price:
130.84 € *
Price list
Quantity
Price per unit*
15 pcs.
8.7227 €
70 pcs.
7.6160 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIP Switch, TDA10H0SB1, C & K
The TDA ultra-miniature surface mount half-pitch DIP switch from C&K has bifurcated contact for increased electrical reliability and is process sealed for surface mount soldering and washable processing.
Technical specifications
Connection | Gull-wing | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 10-polig | |
Grid | 1.27 mm | |
Breaking capacity | 25 mA/24 VDC | |
Shift position | Aus-Ein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |