HDT0001 | C & K

SMD Detector switche, On-Off, SMD, 0.34 N, 1 mA/5 VDC, HDT0001

Order No.: 12G1505
EAN: 4099889210880
MPN:
HDT0001
Series: HDT
HDT0001 C & K Snap Action Switches Image 1
HDT0001 C & K Snap Action Switches Image 2
HDT0001 C & K Snap Action Switches Image 3
HDT0001 C & K Snap Action Switches Image 4
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 9,800 pcs.
Leadtime: 16 Weeks **
Total Price:
2,332.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2450 pcs.
0.9520 €

Detect switch, HDT0001, C&K

Micro mini surface mount detect switch, with low profile package and halogen free, suitable for use in electronics and medical devices.

Features

  • Low actuation force
  • Halogen free
  • Low profile package
  • Pick and place compatible
Technical specifications
Connection SMD
Design gerade
actuating force 0,34 N
Shell Material PA
Latching switching function Ein-Aus
Breaking capacity 1 mA/5 VDC
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes