HDT0004 | C & K
SMD Detector switche, On-Off, SMD, 0.34 N, 1 mA/5 VDC, HDT0004
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 5,674 pcs.
Leadtime: 16 Weeks **
Detect switch, HDT0004, C&K
Micro mini surface mount detect switch, with low profile package and halogen free, suitable for use in electronics and medical devices.
Features
- Low actuation force
- Halogen free
- Low profile package
- Pick and place compatible
Technical specifications
Connection | SMD | |
Design | gerade | |
actuating force | 0,34 N | |
Shell Material | PA | |
Latching switching function | Ein-Aus | |
Breaking capacity | 1 mA/5 VDC |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |