TF320CGP0040Y | C & K

Snap acting switche, On-On, plug-in connection, pin plunger, 5 N, 20 A/250 VAC, TF320CGP0040Y

Order No.: 12G1961
EAN: 4099889210910
MPN:
TF320CGP0040Y
Series: TF3
TF320CGP0040Y C & K Snap Action Switches Image 1
TF320CGP0040Y C & K Snap Action Switches Image 2
Image may differ
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
4,010.30 € *
Price list
Quantity
Price per unit*
1000 pcs.
4.0103 €
2500 pcs.
3.8913 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-acting switch, TF320CGP0040Y, C&K

Mid size snap-acting switch is the new extension of snap switch. With the larger disconnection gap, it is suitable for high power amperage application while providing necessary safety.

Features

  • Extreme operating temperature up to 125ºC
  • Rating up to 25 AMPS
  • Broad range of operating forces
  • Quick connect terminations
Technical specifications
Connection Steckanschluss
Design gerade
Actuator Stift Stößel
actuating force 5 N
Shell Material PBT
Latching switching function Ein-Ein
Breaking capacity 20 A/250 VAC
Switching point 14,4 mm ±0,5 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes