TF325EET2440Y | C & K
Snap acting switche, On-On, plug-in connection, roller lever, 1.67 N, 25 A/250 VAC, TF325EET2440Y
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
4,212.60 € *
Price list
Quantity
Price per unit*
1000 pcs.
4.2126 €
2500 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-acting switch, TF325EET2440Y, C&K
Mid size snap-acting switch is the new extension of snap switch. With the larger disconnection gap, it is suitable for high power amperage application while providing necessary safety.
Features
- Extreme operating temperature up to 125ºC
- Rating up to 25 AMPS
- Broad range of operating forces
- Quick connect terminations
Technical specifications
Connection | Steckanschluss | |
Design | gerade | |
Actuator | Rollenhebel | |
actuating force | 1,67 N | |
Shell Material | PBT | |
Latching switching function | Ein-Ein | |
Breaking capacity | 25 A/250 VAC | |
Switching point | 18,4 mm ±2 mm |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |