TF325EKT2440Y | C & K

Snap acting switche, On-On, plug-in connection, roller lever, 2.3 N, 25 A/250 VAC, TF325EKT2440Y

Order No.: 12G1971
EAN: 4099889211016
MPN:
TF325EKT2440Y
Series: TF3
TF325EKT2440Y C & K Snap Action Switches Image 1
TF325EKT2440Y C & K Snap Action Switches Image 2
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
4,212.60 € *
Price list
Quantity
Price per unit*
1000 pcs.
4.2126 €
2500 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-acting switch, TF325EKT2440Y, C&K

Mid size snap-acting switch is the new extension of snap switch. With the larger disconnection gap, it is suitable for high power amperage application while providing necessary safety.

Features

  • Extreme operating temperature up to 125ºC
  • Rating up to 25 AMPS
  • Broad range of operating forces
  • Quick connect terminations
Technical specifications
Connection Steckanschluss
Design gerade
Actuator Rollenhebel
actuating force 2,3 N
Shell Material PBT
Latching switching function Ein-Ein
Breaking capacity 25 A/250 VAC
Switching point 18,4 mm ±2 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes