ZMW00AP00SCAA | C & K
Miniature snap-action switche, On-On, solder connection, pin plunger, 1.5 N, 0.1 A/30 VDC, ZMW00AP00SCAA
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
11,602.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
3.8675 €
Snap-acting switch, ZMW00AP00SCAA, C&K
Mini size snap-acting switch is found used in automotive. Featuring a compact size and a reliable snap-acting mechanism, it gives applications with adequate long stroke requirement, ensuing they stand up to repeated use.
Features
- Long and adequate stroke setting for high reliability and insulation
- Silent for noiseless application
- Compact size – ideal when space is limited
Technical specifications
Anschluss | Lötanschluss | |
Bauform | gerade | |
Betätiger | Stift Stößel | |
Betätigungskraft | 1,5 N | |
Gehäusematerial | PBT | |
Schaltfunktion | Ein-Ein | |
Schaltleistung | 0,1 A/30 VDC | |
Schaltpunkt | 12,9 mm ±0,3 mm |
Download
Logistics
Ursprungsland | TW |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |