115-0051-100 | C & K
Actuating button, round, Ø 8.86 mm, (H) 10.49 mm, black, for pushbutton switch, 115-0051-100
Unit Price (€ / pc.)
0.4998 € *
Available: 41 pcs.
Available in 5 Days: 804 pcs.
Leadtime: 12 Weeks **
Corresponding buttons.
FMR: black, round offset button. FG: black round button. FSD: black rectangular button for vertical or horizontal assembly.
Type: FG, round
Technical specifications
Version | rund | |
diameter | 8.86 mm | |
Colour | schwarz | |
Suitable for | Druckschalter | |
Height | 10.49 mm | |
Product type | Betätigungsknopf |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |