719-0101-000 | C & K
Cap, slim, (L x W x H) 17.1 x 12.3 x 6.3 mm, black, for short-stroke pushbutton DIGITAST, 719-0101-000
Unit Price (€ / pc.)
0.8687 € *
Available: 224 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 12 Weeks **
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8687 €
50 pcs.
0.7616 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Keycaps, type SRK../STK../STIK.
Keycaps 12.3 mm.
Type: SRKBK, black
Technical specifications
Version | schmal | |
Width | 12.3 mm | |
Colour | schwarz | |
Suitable for | Kurzhubtaster DIGITAST | |
Height | 6.3 mm | |
Length | 17.1 mm | |
Accessory Type | Kappe |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |