719-0102-000 | C & K

Cap, slim, with 1 LED hole, (L x W x H) 17.1 x 12.3 x 6.3 mm, black, for short-stroke pushbutton DIGITAST, 719-0102-000

Order No.: 13G664
EAN: 4099889328592
MPN:
719-0102-000
SRKLBK
Series: DIGITAST
719-0102-000 C & K Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available in 5 Days: 2,140 pcs. - if ordered today
Total Price:
142.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.714 €

Keycaps, type SRKL../STKL../STIKL.

Keycaps 12.3 mm.

Type: SRKLBK, black

Technical specifications
Filter Property Value
Product type cap
Version slim, with 1 LED hole
Length 17.1 mm
Width 12.3 mm
Height 6.3 mm
Colour black
Suitable for short-stroke pushbutton DIGITAST
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes