719-0304-000 | C & K
Cap, wide, (L x W x H) 17.3 x 17.1 x 6.3 mm, gray, for short-stroke pushbutton DIGITAST, 719-0304-000
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 1,861 pcs.
Leadtime: 12 Weeks **
Total Price:
130.90 € *
Price list
Quantity
Price per unit*
200 pcs.
0.6545 €
500 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Keycaps, type SRK../STK../STIK.
Keycaps 17.3 mm.
Type: STKGY, gray
Technical specifications
Version | breit | |
Width | 17.1 mm | |
Colour | grau | |
Suitable for | Kurzhubtaster DIGITAST | |
Height | 6.3 mm | |
Length | 17.3 mm | |
Product type | Kappe |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |