Y330080200P | C & K
Cap, round, Ø 8 mm, (H) 3.5 mm, light gray, for short-stroke pushbutton KSA, Y330080200P
Unit Price (€ / pc.)
0.5236 € *
Available in 5 Days: 2,201 pcs. - if ordered today
Corresponding actuators, type BTN.
Technical attributes (type, color): BTNK0220, light-gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | round | |
| diameter | 8 mm | |
| Height | 3.5 mm | |
| Colour | light gray | |
| Suitable for | short-stroke pushbutton KSA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |