Y330080400P | C & K

Cap, round, Ø 8 mm, (H) 3.5 mm, red, for short-stroke pushbutton KSA, Y330080400P

Order No.: 12G2815
EAN: 4099889323498
MPN:
Y330080400P
BTNK0240
Series: KSA
Y330080400P C & K Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 48 pcs.
Available in 5 Days: 859 pcs.
Leadtime: 12 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.6188 €
100 pcs.
0.5712 €
500 pcs.
0.5236 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding actuators, type BTN.

Technical attributes (type, color): BTNK0240, red

Technical specifications
Version rund
diameter 8 mm
Colour rot
Suitable for Kurzhubtaster KSA
Height 3.5 mm
Accessory Type Kappe
Logistics
Country of origin FR
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes