753000-0003 | C & K
Short-stroke pushbutton, 1 Form A (N/O), 10 mA/24 VDC, illuminated, red, 1.5 N, THT, 753000-0003
Unit Price (€ / pc.)
7.3185 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Key switch, 753000-0003, C & K
This key switch is specifically designed for low level switching applications and is ready to be implemented on a PCB. It also offers several button options.
Features
- High reliability/long life
- RoHS compliant and compatible
Applications
- Medical
- Instrumentation
- Industrial electronics
- Audio electronics
Technical specifications
Anschluss | THT | |
beleuchtet | Yes | |
Betätigungskraft | 1,5 N | |
Breite | 12.3 mm | |
Farbe der Beleuchtung | rot | |
Höhe | 9.9 mm | |
Kontaktmaterial | vergoldet | |
Länge | 17.5 mm | |
Schaltfunktion | 1 Schließer | |
Schaltleistung | 10 mA/24 VDC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85365011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |