KSA1M211LFT | C & K
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/32 VDC, unlit , actuator (blue), 1.3 N, THT, KSA1M211LFT
Unit Price (€ / pc.)
0.7378 € *
Available: 149 pcs.
Available in 5 Days: 10,784 pcs.
Leadtime: 9 Weeks **
Tactile switch, KSA1M211LFT, C & K
This sealed tactile switch features cambered terminals that are designed to ensure self retention, making it suitable for both automatic and manual insertion.
Features
- RoHS compliant and compatible
Applications
- Automotive
- Industrial
- Telecommunication networks
Technical specifications
Connection | THT | |
illuminated | No | |
actuating force | 1,3 N | |
Width | 7.4 mm | |
Actuator colour | blau | |
Height | 4.7 mm | |
Contact material | versilbert | |
Length | 7.4 mm | |
Latching switching function | 1 Schließer | |
Breaking capacity | 50 mA/32 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |