7103SYZQE | C & K
Toggle switch, metal, 1 pole, latching, On-Off-On, 5 A/120 VAC, 28 VDC, silver-plated, 7103SYZQE
Unit Price (€ / pc.)
11.1622 € *
Available: 0 pcs.
Available in 5 Days: 2,176 pcs.
Leadtime: 20 Weeks **
Toggle switch, 7103SYZQE, C&K
Miniature toggle switch, with epoxy terminal-seal compatible with bottom wash cleaning and multi-pole and multi-positions.
Technical specifications
Latching switching function | rastend | |
Pin number | 1-polig | |
Shift position | Ein-Aus-Ein | |
Actuator colour | metall | |
illuminated | No | |
Connection | Lötanschluss | |
Design | stehend | |
contact surface | versilbert | |
Type of mounting | Zentralbefestigung | |
Breaking capacity | 5 A/120 VAC, 28 VDC | |
Protection class | IP66/IP68 |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |