8932123 | cab

Blade for bar separator, 2.0 L, for HEKTOR 2, 8932123

Order No.: 10L6941
EAN: 4050075126057
MPN:
8932123
Series: HEKTOR
8932123 cab Machines and Spares
Image may differ
Unit Price (€ / pc.)
53.074 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.074 €

Balde, 8932123, cab

The 8932123 blade is used with small distances between the off-cuts.

Technical specifications
Version Messer für Stegtrenner, 2,0 L
Suitable for HEKTOR 2
Logistics
Country of origin CN
Customs tariff number 82089000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes