8932124 | cab
Blade for bar separator, 2.5 L, for HEKTOR 2, 8932124
Unit Price (€ / pc.)
53.074 € *
Available: 0 pcs.
Leadtime: On Request **
Balde, 8932124, cab
The 8932124 blade is used with small distances between the off-cuts.
Technical specifications
Version | Messer für Stegtrenner, 2,5 L | |
Suitable for | HEKTOR 2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |