8932125 | cab

Blade for bar separator, 3.0 L, for HEKTOR 2, 8932125

Order No.: 10L6943
EAN: 4050075435722
MPN:
8932125
Series: HEKTOR
8932125 cab Machines and Spares
Image may differ
Unit Price (€ / pc.)
53.074 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.074 €

Balde, 8932125, cab

The 8932125 blade is used with small distances between the off-cuts.

Technical specifications
Version Messer für Stegtrenner, 3,0 L
Suitable for HEKTOR 2
Logistics
Country of origin CN
Customs tariff number 82089000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes