8936745.520 | cab
PCB separator machine, for MAESTRO 4S/600/Alu, 8936745.520
Unit Price (€ / pc.)
8,430.7454 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8,430.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8,430.7454 €
PCB separator, 8936745.520, cab
The 8936745.520 PCB separator is used to separate both small and large PCBs quickly and economically without stress.
Features
- Blade distance to be entered on the operation panel is set motor-driven
- Up to nine programs to be stored
- Separation length to be continuously adjusted via limit switches
- In terms of a preventive blade maintenance, the cutting performance is displayed
Technical specifications
Version | Nutzentrenner | |
Suitable for | MAESTRO 4S/600/Alu |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |