8915801 | cab
PCB magazine, (L x W x D) 355 x 320 x 563 mm, 8915801
Order No.: 10L6887
EAN: 4050075912827
MPN:
8915801
Unit Price (€ / pc.)
689.01 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
PCB magazine, 8915801, cab
The 8915801 PCB Magazine with variable width setting by pulling the gear belt motor. This product has many features like: gear belt, four precision spindles, transport lock, safety screw and clutch disc.
Technical specifications
Version | Leiterplattenmagazin | |
Width | 320 mm | |
ESD protection | No | |
Weight | 6.9 kg | |
Length | 355 mm | |
Material | Metall | |
Depth | 563 mm |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |