8915816 | cab

PCB magazine, (L x W x D) 535 x 460 x 563 mm, 8915816

Order No.: 10L6890
EAN: 4050075912964
MPN:
8915816
8915816 cab Storage Systems
Image may differ
Unit Price (€ / pc.)
1,034.1100 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,034.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,034.1100 €

PCB magazine, 8915816, cab

The 8915816 PCB Magazine with variable width setting by pulling the gear belt motor. This product has many features like: gear belt, four precision spindles, transport lock, safety screw and clutch disc.

Technical specifications
Version Leiterplattenmagazin
Width 460 mm
ESD protection No
Weight 10.9 kg
Length 535 mm
Material Metall
Depth 563 mm
Logistics
Country of origin DE
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes