8915817 | cab
PCB magazine, (L x W x D) 535 x 530 x 563 mm, 8915817
Order No.: 10L6891
EAN: 4050075912988
MPN:
8915817
Unit Price (€ / pc.)
1,044.4987 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,044.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,044.4987 €
PCB magazine, 8915817, cab
The 8915817 PCB Magazine with variable width setting by pulling the gear belt motor. This product has many features like: gear belt, four precision spindles, transport lock, safety screw and clutch disc.
Technical specifications
Version | Leiterplattenmagazin | |
Width | 530 mm | |
ESD protection | No | |
Weight | 11.1 kg | |
Length | 535 mm | |
Material | Metall | |
Depth | 563 mm |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |