8916603 | cab
PCB magazine, (L x W x D) 400 x 380 x 563 mm, 8916603
Order No.: 10L6902
EAN: 4050075898329
MPN:
8916603
Unit Price (€ / pc.)
415.31 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
PCB magazine, 8916603, cab
The 8916603 has bar mounted as a standard on the front and back sides. At lifting, the bar is moved to the outside and locks in upper position. The PCBs can be inserted or removed. When lifting again, the slots are locked. This product is cost-effective.
Technical specifications
Version | Leiterplattenmagazin | |
Width | 380 mm | |
ESD protection | No | |
Weight | 6.5 kg | |
Length | 400 mm | |
Material | PC | |
Depth | 563 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269040 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |