8916703 | cab

PCB magazine, (L x W x D) 400 x 380 x 563 mm, 8916703

Order No.: 10L6905
EAN: 4050075240852
MPN:
8916703
cab
8916703 cab Storage Systems
Image may differ
Unit Price (€ / pc.)
534.31 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
534.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
534.31 €

PCB magazine, 8916703, cab

The 8916703 PCB Magazine with variable width setting by pulling the gear belt by hand. This product has many features like: gear belt, four precision spindles, transport lock and safety screw.

Technical specifications
Ausführung Leiterplattenmagazin
Breite 380 mm
ESD-Schutz No
Gewicht 6.5 kg
Länge 400 mm
Material PC
Tiefe 563 mm
Logistics
Ursprungsland DE
Zolltarifnummer 73269040
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes