8916704 | cab

PCB magazine, (L x W x D) 460 x 400 x 563 mm, 8916704

Order No.: 10L6907
EAN: 4050075199754
MPN:
8916704
8916704 cab Storage Systems
Image may differ
Unit Price (€ / pc.)
677.11 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
677.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
677.11 €

PCB magazine, 8916704, cab

The 8916704 PCB Magazine with variable width setting by pulling the gear belt by hand. This product has many features like: gear belt, four precision spindles, transport lock and safety screw.

Technical specifications
Version Leiterplattenmagazin
Width 400 mm
ESD protection No
Weight 8 kg
Length 460 mm
Material PC
Depth 563 mm
Logistics
Country of origin DE
Customs tariff number 73269040
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes