8916716M | cab
PCB magazine, (L x W x D) 535 x 460 x 563 mm, 8916716M
Order No.: 10L6909
EAN: 4050075054640
MPN:
8916716M
Unit Price (€ / pc.)
755.0550 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
PCB magazine, 8916716M, cab
The 8916716M PCB Magazine with variable width setting by pulling the gear belt by hand. This product has many features like: gear belt, four precision spindles, transport lock and safety screw.
Technical specifications
Version | Leiterplattenmagazin | |
Width | 460 mm | |
ESD protection | No | |
Weight | 9.5 kg | |
Length | 535 mm | |
Material | PC | |
Depth | 563 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269040 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |