8916816 | cab
PCB magazine, (L x W x D) 535 x 460 x 563 mm, 8916816
Order No.: 10L6913
EAN: 4050075912957
MPN:
8916816
Unit Price (€ / pc.)
723.5914 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
PCB magazine, 8916816, cab
The 8916816 PCB Magazine with variable width setting by pulling the gear belt motor. This product has many features like: gear belt, four precision spindles, transport lock, safety screw and clutch disc.
Technical specifications
Ausführung | Leiterplattenmagazin | |
Breite | 460 mm | |
ESD-Schutz | No | |
Gewicht | 9.5 kg | |
Länge | 535 mm | |
Material | PC | |
Tiefe | 563 mm |
Download
Logistics
Ursprungsland | DE |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |