8917601M | cab

PCB magazine, (L x W x D) 355 x 320 x 563 mm, 8917601M

Order No.: 10L6916
EAN: 4050075054619
MPN:
8917601M
cab
8917601M cab Storage Systems
Image may differ
Unit Price (€ / pc.)
355.81 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
355.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
355.81 €

PCB magazine, 8917601M, cab

The 8917601M PCB magazine has a screw-clamped width setting. This product features a transport lock and screw clamps.

Technical specifications
Ausführung Leiterplattenmagazin
Breite 320 mm
ESD-Schutz No
Gewicht 5.6 kg
Länge 355 mm
Material PS
Tiefe 563 mm
Logistics
Ursprungsland DE
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes