8917701M | cab
PCB magazine, (L x W x D) 355 x 320 x 563 mm, 8917701M
Order No.: 10L6920
EAN: 4050075054596
MPN:
8917701M
Unit Price (€ / pc.)
474.81 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
PCB magazine, 8917701M, cab
The 8917701M PCB Magazine with variable width setting by pulling the gear belt motor. This product has many features like: gear belt, four precision spindles, transport lock, safety screw and clutch disc.
Technical specifications
Version | Leiterplattenmagazin | |
Width | 320 mm | |
ESD protection | No | |
Weight | 5.6 kg | |
Length | 355 mm | |
Material | PS | |
Depth | 563 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269040 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |