8918802 | cab

PCB magazine, (L x W x D) 400 x 320 x 563 mm, 8918802

Order No.: 10L6926
EAN: 4050075912865
MPN:
8918802
8918802 cab Storage Systems
Image may differ
Unit Price (€ / pc.)
546.21 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
546.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
546.21 €

PCB magazine, 8918802, cab

The 8918802 PCB Magazine with variable width setting by pulling the gear belt motor. This product has many features like: gear belt, four precision spindles, transport lock, safety screw and clutch disc.

Technical specifications
Version Leiterplattenmagazin
Width 320 mm
ESD protection No
Weight 6.1 kg
Length 400 mm
Material PC
Depth 563 mm
Logistics
Country of origin DE
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes